Part Details for HB2401800000G by Anytek Technology Corporation Ltd
Overview of HB2401800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB2401800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB2401800000G-ND
|
DigiKey | TERM BLK 24P SIDE ENTRY 5MM PCB Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6798 | Buy Now |
DISTI #
72315306
|
RS | HB - 5.0 - 24P, Grey , Single wire W/ lever/ MARK | Amphenol - Anytek HB2401800000G RoHS: Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9400 | RFQ |
DISTI #
ANYHB2401800000G
|
Heilind Electronics | HB - 5.0 - 24P GREY SINGLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 10A - 14-20 AWG - 5.0mm Pitch - 24 Pole Grey - Single wire W/ lever RoHS: Compliant | 0 |
|
$2.5300 / $6.9400 | Buy Now |
DISTI #
ANYHB2401800000G
|
Interstate Connecting Components | HB - 5.0 - 24P GREY SINGLE | 0 |
|
Buy Now |