Part Details for HB28-1-A+G by SL Power Electronics
Overview of HB28-1-A+G by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB28-1-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2251-ND
|
DigiKey | AC/DC CONVERTER 28V 28W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
154 In Stock |
|
$86.7400 | Buy Now |
DISTI #
70151683
|
RS | Power Supply, AC-DC,28V,1A,100-240V In, Open Frame, Panel Mnt, Linear,28W, HB Series | SL Power ( Ault / Condor ) HB28-1-A+G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 313 |
|
$91.3500 / $102.6400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 28V 1A Case B RoHS: Compliant |
72 Partner Stock |
|
$87.0000 / $107.6700 | Buy Now |
DISTI #
000000000001601038
|
Sager | Linear Power Supplies 28V 1A Min Qty: 1 | 0 |
|
$79.7600 / $84.6200 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 28V 1A Case B RoHS: Compliant |
72 Partner Stock |
|
$87.0000 / $107.6700 | Buy Now |