Part Details for HB9500SS-9.5-8P by Cixi Kefa Electronics Co Ltd
Overview of HB9500SS-9.5-8P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB9500SS-9.5-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x8P Corner With Cover Plate 8 1 9.5mm -40+105 32A 750V Black 1018 Straight Needle 4 PluginP9.5mm Barrier Terminal Blocks ROHS | 4 |
|
$0.4272 / $0.7696 | Buy Now |