Part Details for HBC335R744 by Bomar Interconnect Products Inc
Overview of HBC335R744 by Bomar Interconnect Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBC335R744
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0828
|
Newark | Bulkhead Adapter, Bnc Jack-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:75Ohm, Product Range:- Rohs Compliant: Yes |Bomar Interconnect HBC335R744 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70000399
|
RS | Connector, In Series Adapter, Straight, 75 Ohms, Jack-Jack, BNC, Shadow Series | Bomar Interconnect Products HBC335R744 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$22.1100 / $28.7100 | Buy Now |
DISTI #
HBC335R744
|
Richardson RFPD | IN SERIES ADAPTER Min Qty: 1 | 0 |
|
RFQ |