Part Details for HBCC-122K-01 by FASTRON GmBH
Overview of HBCC-122K-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBCC-122K-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-HBCC-122K-01
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.2820 / $0.3230 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 1200μH ±10% - Q: 60 - DCR: 5.2 - 0.18A - Tape&Reel Axial RoHS: Compliant | 0 |
|
$0.2649 / $0.3178 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 1200?H, Tolerance: 10%, Q min: 60, DCR max: 5.2?, Rated DC Current: 0.18A, Packaging: Taped/Reel Axial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.2558 / $0.3000 | Buy Now |