Part Details for HBCC-122K-31 by FASTRON GmBH
Overview of HBCC-122K-31 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-122KLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for HBCC-122K-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-HBCC-122K-31
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.2890 / $0.3300 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 1200μH ±10% - Q: 60 - DCR: 5.2 - 0.18A - Tape&Reel Radial RoHS: Compliant | 0 |
|
$0.2674 / $0.3258 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 1200?H, Tolerance: 10%, Q min: 60, DCR max: 5.2?, Rated DC Current: 0.18A, Packaging: Taped/Reel Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2622 / $0.3100 | Buy Now |