Part Details for HBCC-150J-31 by FASTRON GmBH
Overview of HBCC-150J-31 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBCC-150J-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-HBCC-150J-31
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.3180 / $0.3640 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 15μH ±5% - Q: 60 - DCR: 0.30 - 1.25A - Tape&Reel Radial RoHS: Compliant | 0 |
|
$0.2942 / $0.3584 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 15?H, Tolerance: 5%, Q min: 60, DCR max: 0.30?, Rated DC Current: 1.25A, Packaging: Taped/Reel Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not a RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2884 / $0.3400 | Buy Now |