Part Details for HBCC-152K-02 by FASTRON GmBH
Overview of HBCC-152K-02 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805PS-152KLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT | |
1008PS-152KLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT | |
1812PS-152KC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 1812 |
Price & Stock for HBCC-152K-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-HBCC-152K-02
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.2820 / $0.4490 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 1500μH ±10% - Q: 60 - DCR: 6.5 - 0.16A - Ammobox Axial RoHS: Compliant | 0 |
|
$0.2589 / $0.3027 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 1500?H, Tolerance: 10%, Q min: 60, DCR max: 6.5?, Rated DC Current: 0.16A, Packaging: Taped/Ammopack Axial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: RoHS: Compliant Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.2558 / $0.3000 | Buy Now |