There are no models available for this part yet.
Overview of HBCC-470K-32 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HBCC-470K-32 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-HBCC-470K-32
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.2890 / $0.3300 | Order Now | |
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 47μH ±10% - Q: 40 - DCR: 0.50 - 0.80A - Ammobox Radial RoHS: Compliant | 0 |
|
$0.2674 / $0.3107 | Buy Now | ||
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 47?H, Tolerance: 10%, Q min: 40, DCR max: 0.50?, Rated DC Current: 0.80A, Packaging: Taped/Ammopack Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | 0 |
|
$0.2622 / $0.3100 | Buy Now |
CAD Models for HBCC-470K-32 by FASTRON GmBH
Part Data Attributes for HBCC-470K-32 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|