Part Details for HBCC-472J-31 by FASTRON GmBH
Overview of HBCC-472J-31 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32D5C3A472JX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32D5C3A472JX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
1812PS-472JLC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for HBCC-472J-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-HBCC-472J-31
|
Mouser Electronics | RF Inductors - Leaded 4700uH .02MHz 5% RoHS: Compliant | 0 |
|
$0.2890 / $0.3300 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 4700μH ±5% - Q: 60 - DCR: 22 - 0.09A - Tape&Reel Radial RoHS: Compliant | 0 |
|
$0.2674 / $0.3258 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 4700?H, Tolerance: 5%, Q min: 60, DCR max: 22?, Rated DC Current: 0.09A, Packaging: Taped/Reel Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not a RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.2622 / $0.3100 | Buy Now |