There are no models available for this part yet.
Overview of HBCC-560J-32 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM560JRZ | Analog Devices | 3.3V N/BOOK RS-232 I/F IC | |
ADM560JRSZ | Analog Devices | 3.3V N/BOOK RS-232 I/F IC | |
AD5560JBCZ-REEL | Analog Devices | 1.2A programmable DPS with DAC |
Price & Stock for HBCC-560J-32 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-HBCC-560J-32
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.2890 / $0.3300 | Order Now | |
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 56μH ±5% - Q: 40 - DCR: 0.55 - 0.75A - Ammobox Radial RoHS: Compliant | 0 |
|
$0.2601 / $0.3057 | Buy Now | ||
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 56?H, Tolerance: 5%, Q min: 40, DCR max: 0.55?, Rated DC Current: 0.75A, Packaging: Taped/Ammopack Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: N RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | 0 |
|
$0.2622 / $0.3100 | Buy Now |
CAD Models for HBCC-560J-32 by FASTRON GmBH
Part Data Attributes for HBCC-560J-32 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|