Part Details for HBG-100-24 by Mean Well
Overview of HBG-100-24 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HBG-100-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0155
|
Newark | Led Driver, Ac/Dc, Constant Current, 96W Rohs Compliant: Yes |Mean Well HBG-100-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2500 | Buy Now |
DISTI #
1866-2159-ND
|
DigiKey | LED DRIVER CC AC/DC 14.4-24V 4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
56 In Stock |
|
$42.7000 / $48.3000 | Buy Now |
DISTI #
HBG-100-24
|
Avnet Americas | LED DRVR Module 1-CH IP67 24V 4A - Boxed Product (Development Kits) (Alt: HBG-100-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.7000 / $48.3000 | Buy Now |
DISTI #
709-HBG100-24
|
Mouser Electronics | LED Power Supplies 96W 24V 4A CC IP67 W/Cable RoHS: Compliant | 5 |
|
$44.0500 / $49.8300 | Buy Now |
DISTI #
70387408
|
RS | Power Supply, AC-DC,24V,4A,100-305V In, Sealed, Stud, PFC, LED Driver, HBG-100 Series | MEAN WELL HBG-100-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7800 / $50.8300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.2500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 96W - Fixed: 24 Vdc @ 4,000mA - Dim: No RoHS: Compliant |
10 In Stock |
|
$42.7000 / $48.3000 | Buy Now |
DISTI #
60888641
|
Verical | AC/DC LED Power Supply 96W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2116 | Americas - 9 |
|
$55.5100 / $62.7900 | Buy Now |
DISTI #
77353516
|
Verical | AC/DC LED Power Supply 96W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$49.6160 / $56.1260 | Buy Now |
DISTI #
HBG-100-24
|
TME | Power supply: switched-mode, LED, 96W, 14.4÷24VDC, 4A, 90÷305VAC Min Qty: 1 | 6 |
|
$42.7000 / $48.3000 | Buy Now |
Part Details for HBG-100-24
HBG-100-24 CAD Models
HBG-100-24 Part Data Attributes
|
HBG-100-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-100-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |