Part Details for HBG-100-48 by Mean Well
Overview of HBG-100-48 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HBG-100-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2165-ND
|
DigiKey | LED DRIVER CC AC/DC 28.8-48V 2A Min Qty: 1 Lead time: 12 Weeks Container: Box |
13 In Stock |
|
$44.0512 / $50.8300 | Buy Now |
DISTI #
HBG-100-48
|
Avnet Americas | LED DRVR Module 1-CH IP67 48V 2A - Boxed Product (Development Kits) (Alt: HBG-100-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.0400 | Buy Now |
DISTI #
709-HBG100-48
|
Mouser Electronics | LED Power Supplies 96W 48V 2A CC IP67 W/Cable RoHS: Compliant | 0 |
|
$44.0500 / $50.8300 | Order Now |
DISTI #
71787735
|
RS | Power Supply, AC-DC, LED Driver, 100W, 49V@2A, 90-305V In | MEAN WELL HBG-100-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7800 / $50.8300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.2500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 96W - Fixed: 48 Vdc @ 2,000mA - Dim: No RoHS: Compliant |
52 In Stock |
|
$42.7000 / $48.3000 | Buy Now |
DISTI #
HBG-100-48
|
Avnet Americas | LED DRVR Module 1-CH IP67 48V 2A - Boxed Product (Development Kits) (Alt: HBG-100-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.0400 | Buy Now |
DISTI #
HBG-100-48
|
TME | Power supply: switched-mode, LED, 96W, 28.8÷48VDC, 2A, 90÷305VAC Min Qty: 1 | 0 |
|
$42.7000 / $48.3000 | RFQ |
DISTI #
HBG-100-48
|
Avnet Americas | LED DRVR Module 1-CH IP67 48V 2A - Boxed Product (Development Kits) (Alt: HBG-100-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.0400 | Buy Now |
DISTI #
000000000004974808
|
Sager | LED Power Supplies 96W 48V 2A CC IP67 W/Cable Min Qty: 1 | 12 |
|
$42.6700 / $48.2600 | Buy Now |
Part Details for HBG-100-48
HBG-100-48 CAD Models
HBG-100-48 Part Data Attributes
|
HBG-100-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-100-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |