Part Details for HBG-100-48A by Mean Well
Overview of HBG-100-48A by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HBG-100-48A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2166-ND
|
DigiKey | LED DRIVER CC AC/DC 28.8-48V 2A Min Qty: 1 Lead time: 12 Weeks Container: Box |
17 In Stock |
|
$44.0512 / $50.8300 | Buy Now |
DISTI #
HBG-100-48A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HBG-100-48A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.0400 | Buy Now |
DISTI #
709-HBG100-48A
|
Mouser Electronics | LED Power Supplies 96W 48V 2A CC IP65 W/Potentiometer RoHS: Compliant | 1 |
|
$44.0500 / $50.0800 | Buy Now |
DISTI #
70345795
|
RS | Power Supply, AC-DC,48V,2A,100-305V In, Sealed, Stud, PFC, LED Driver, HBG-100 Series | MEAN WELL HBG-100-48A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7800 / $50.8300 | RFQ |
|
Future Electronics | 100 - 277Vac, 96W, 1200 - 2000mA, 28.8-48V, IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$50.6400 / $53.1700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 96W - Adj: 48 Vdc @ 2,000mA - Dim: No RoHS: Compliant |
8 In Stock |
|
$42.7000 / $48.3000 | Buy Now |
DISTI #
HBG-100-48A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HBG-100-48A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.0400 | Buy Now |
DISTI #
HBG-100-48A
|
TME | Power supply: switched-mode, LED, 96W, 28.8÷48VDC, 1.2÷2A, IP65 Min Qty: 1 | 0 |
|
$42.7000 / $48.3000 | RFQ |
DISTI #
HBG-100-48A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HBG-100-48A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.0400 | Buy Now |
DISTI #
000000000004974809
|
Sager | LED Power Supplies 96W 48V 2A CC IP65 W/Potentiometer Min Qty: 1 | 12 |
|
$42.6700 / $48.2600 | Buy Now |
Part Details for HBG-100-48A
HBG-100-48A CAD Models
HBG-100-48A Part Data Attributes
|
HBG-100-48A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-100-48A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |