Part Details for HBG-100-48DA by Mean Well
Overview of HBG-100-48DA by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HBG-100-48DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HBG-100-48DA-ND
|
DigiKey | O/P 28.8~48V2A Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$48.6416 / $56.2900 | Buy Now |
DISTI #
HBG-100-48DA
|
Avnet Americas | LED DRVR Module 2A 1-CH 28.8V to 48V 96W Lead Wire - Boxed Product (Development Kits) (Alt: HBG-100-48DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$66.5600 | Buy Now |
DISTI #
709-HBG-100-48DA
|
Mouser Electronics | LED Power Supplies 96W 28.8-48V 2A CC IP67 DALI RoHS: Compliant | 0 |
|
$49.1500 / $56.2900 | Order Now |
DISTI #
71787743
|
RS | Power Supply, AC-DC, LED Driver, 100W, 49V@2A, 90-305V In | MEAN WELL HBG-100-48DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.3200 | RFQ |
|
Future Electronics | HBG Series 96 W 2 A 48 VDC Output Max Constant Voltage IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$57.0900 / $59.9400 | Buy Now |
|
Onlinecomponents.com | - Const Curr - 96W - Dim: 48 Vdc @ 2,000mA - Dim: DALI -- | 0 |
|
$48.2000 / $54.5000 | Buy Now |
DISTI #
HBG-100-48DA
|
Avnet Americas | LED DRVR Module 2A 1-CH 28.8V to 48V 96W Lead Wire - Boxed Product (Development Kits) (Alt: HBG-100-48DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$66.5600 | Buy Now |
DISTI #
HBG-100-48DA
|
TME | Power supply: switched-mode, Communication: DALI, LED, 96W, 2A Min Qty: 1 | 3 |
|
$48.2000 / $54.5000 | Buy Now |
DISTI #
HBG-100-48DA
|
Avnet Americas | LED DRVR Module 2A 1-CH 28.8V to 48V 96W Lead Wire - Boxed Product (Development Kits) (Alt: HBG-100-48DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$66.5600 | Buy Now |
DISTI #
000000000005945051
|
Sager | LED Power Supplies 96W 28.8-48V 2A CC IP67 DALI Min Qty: 1 | 0 |
|
$48.2200 / $54.5300 | Buy Now |
Part Details for HBG-100-48DA
HBG-100-48DA CAD Models
HBG-100-48DA Part Data Attributes
|
HBG-100-48DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-100-48DA
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |