Part Details for HBG-100P-36B by Mean Well
Overview of HBG-100P-36B by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBG-100P-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2172-ND
|
DigiKey | LED DRVR CC AC/DC 21.6-36V 2.7A Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.1424 / $37.0500 | Buy Now |
DISTI #
HBG-100P-36B
|
Avnet Americas | LED DRVR Module 1-CH PWM 36V 2.7A - Boxed Product (Development Kits) (Alt: HBG-100P-36B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
709-HBG100P-36B
|
Mouser Electronics | LED Power Supplies 97.2W 36V 2.7A CC adj by cable RoHS: Compliant | 0 |
|
$32.1400 / $37.0500 | Order Now |
DISTI #
71787748
|
RS | Power Supply, AC-DC, LED Driver, 100W, 36V@2.7A, 90-305V In | MEAN WELL HBG-100P-36B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.0900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 97.2W - Fixd: 36 Vdc @ 2,700mA - Dim: 1-10 Vdc/PWM/Resist |
52 In Stock |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
53369429
|
Verical | AC/DC LED Power Supply 97.2W Single 7-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2049 | Americas - 50 |
|
$36.5856 / $43.9147 | Buy Now |
DISTI #
HBG-100P-36B
|
Avnet Americas | LED DRVR Module 1-CH PWM 36V 2.7A - Boxed Product (Development Kits) (Alt: HBG-100P-36B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
HBG-100P-36B
|
TME | Power supply: switched-mode, LED, 97.2W, 21.6÷36VDC, 2700mA, IP00 Min Qty: 1 | 0 |
|
$30.9000 / $35.0000 | RFQ |
DISTI #
000000000005520773
|
Sager | LED Power Supplies 97.2W 36V 2.7A CC adj by cable Min Qty: 1 | 0 |
|
$30.9100 / $34.9600 | Buy Now |
Part Details for HBG-100P-36B
HBG-100P-36B CAD Models
HBG-100P-36B Part Data Attributes:
|
HBG-100P-36B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-100P-36B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |