Part Details for HBG-160-24B by Mean Well
Overview of HBG-160-24B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for HBG-160-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2179-ND
|
DigiKey | LED DVR CC/CV ACDC 14.4-24V 6.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
13 In Stock |
|
$63.9936 / $69.9900 | Buy Now |
DISTI #
HBG-160-24B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 24V 6.5A - Boxed Product (Development Kits) (Alt: HBG-160-24B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$55.4000 / $62.7000 | Buy Now |
DISTI #
709-HBG-160-24B
|
Mouser Electronics | LED Power Supplies 156W 24V 6.5A IP67 CC adj by cable RoHS: Compliant | 0 |
|
$63.9900 / $69.9900 | Order Now |
DISTI #
70387417
|
RS | Power Supply, AC-DC,24V,6.5A,100-305V In, Sealed, Stud, LED Driver, HBG-160 Series | MEAN WELL HBG-160-24B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$64.7400 / $69.9900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 156W, 6500mA, 14.4-24V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$65.7300 / $69.0200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 156W - Dim: 24 Vdc @ 6,500mA (6.5 A) - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
45 In Stock |
|
$55.4000 / $62.7000 | Buy Now |
DISTI #
2189433
|
Jameco Electronics | 24V 6500mA 156W Enclosed Switching LED Driver Power Supply with PFC Function Current Adjustable by Output Cable Min Qty: 1 Container: Each | 12 |
|
$28.9500 / $29.9500 | Buy Now |
DISTI #
HBG-160-24B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 24V 6.5A - Boxed Product (Development Kits) (Alt: HBG-160-24B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$55.4000 / $62.7000 | Buy Now |
DISTI #
HBG-160-24B
|
TME | Power supply: switched-mode, LED, 156W, 24VDC, 6.5A, 90÷305VAC Min Qty: 1 | 0 |
|
$55.4000 / $62.7000 | RFQ |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 156W - Dim: 24 Vdc @ 6,500mA (6.5 A) - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
45 In Stock |
|
$55.4000 / $62.7000 | Buy Now |
Part Details for HBG-160-24B
HBG-160-24B CAD Models
HBG-160-24B Part Data Attributes:
|
HBG-160-24B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-160-24B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |