Part Details for HBG-160-36 by Mean Well
Overview of HBG-160-36 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for HBG-160-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0158
|
Newark | Led Driver, Const Current/Volt, 158.4W Rohs Compliant: Yes |Mean Well HBG-160-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$74.7900 | Buy Now |
DISTI #
1866-2180-ND
|
DigiKey | LED DVR CC/CV ACDC 21.6-36V 4.4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$53.9000 / $61.4000 | Buy Now |
DISTI #
HBG-160-36
|
Avnet Americas | LED DRVR Module 1-CH IP67 36V 4.4A - Boxed Product (Development Kits) (Alt: HBG-160-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$53.9000 / $61.0000 | Buy Now |
DISTI #
709-HBG-160-36
|
Mouser Electronics | LED Power Supplies 158.4W 36V 4.4A IP67 with Cable RoHS: Compliant | 3 |
|
$53.9000 / $61.0000 | Buy Now |
DISTI #
70387418
|
RS | Power Supply, AC-DC,36V,4.4A,100-305V In, Sealed, Stud, LED Driver, HBG-160 Series | MEAN WELL HBG-160-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.7300 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 158.4W - Fixd: 36 Vdc @ 4,400mA (4.4 A) - Dim: No RoHS: Compliant |
11 In Stock 5 Factory Stock |
|
$53.9000 / $61.0000 | Buy Now |
DISTI #
000000000004974820
|
Sager | LED Power Supplies 158.4W 36V 4.4A IP67 with Cable Min Qty: 1 | 8 |
|
$53.9000 / $61.0000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 158.4W - Fixd: 36 Vdc @ 4,400mA (4.4 A) - Dim: No RoHS: Compliant |
11 In Stock 5 Factory Stock |
|
$53.9000 / $61.0000 | Buy Now |
Part Details for HBG-160-36
HBG-160-36 CAD Models
HBG-160-36 Part Data Attributes
|
HBG-160-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-160-36
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |