There are no models available for this part yet.
Overview of HBG-160-36B by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for HBG-160-36B by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-2182-ND
|
DigiKey | LED DVR CC/CV ACDC 21.6-36V 4.4A Min Qty: 8 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$64.6312 | Buy Now | |
DISTI #
HBG-160-36B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 36V 4.4A - Boxed Product (Development Kits) (Alt: HBG-160-36B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$55.4000 / $62.7000 | Buy Now | |
DISTI #
709-HBG-160-36B
|
Mouser Electronics | LED Power Supplies 158.4W 36V 4.4A IP67 CC adj by cable RoHS: Compliant | 5 |
|
$62.2600 / $73.5500 | Buy Now | |
DISTI #
71787756
|
RS | Power Supply, AC-DC, LED Driver, 160W, 36V@4.4A, 90-305V In | MEAN WELL HBG-160-36B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$66.2500 | RFQ | |
Future Electronics | 100 - 277Vac, 158.4W, 4400mA, 21.6-36V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$65.7300 / $69.0200 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 158.4W - Dim: 36 Vdc @ 4,400mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 8 Factory Stock |
|
$55.4000 / $62.7000 | Buy Now | ||
DISTI #
HBG-160-36B
|
TME | Power supply: switching, LED, 160W, 36VDC, 4.4A, 90÷305VAC, IP67 Min Qty: 1 | 0 |
|
$55.4000 / $62.7000 | RFQ | |
DISTI #
000000000004974822
|
Sager | LED Power Supplies 158.4W 36V 4.4A IP67 CC adj by cable Min Qty: 1 | 3 |
|
$55.4000 / $62.7000 | Buy Now | |
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 158.4W - Dim: 36 Vdc @ 4,400mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 8 Factory Stock |
|
$55.4000 / $62.7000 | Buy Now |
CAD Models for HBG-160-36B by Mean Well
Part Data Attributes for HBG-160-36B by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|