There are no models available for this part yet.
Overview of HBG-160-36DA by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE736DA2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 6P6C, Right angle, Shield, With LEDs, 2 Port | |
RJHSE736DA4 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Right Angle, With shield, with LEDs.. | |
RJSAE736DA2 | Amphenol Communications Solutions | Modular Jack - 6P6C, RA, Two Port, Stacked, 2x1, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for HBG-160-36DA by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-HBG-160-36DA-ND
|
DigiKey | LED DRIVER CC 160W Min Qty: 8 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$64.4000 | Buy Now | |
DISTI #
HBG-160-36DA
|
Avnet Americas | LED DRVR Module 4.4A 1-CH 36V 158.4W Lead Wire - Boxed Product (Development Kits) (Alt: HBG-160-36DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.8000 / $67.6000 | Buy Now | |
DISTI #
709-HBG-160-36DA
|
Mouser Electronics | LED Power Supplies 158.4W 36V 4.4A CC+CV IP67 DALI RoHS: Compliant | 0 |
|
$64.5700 / $69.8200 | Order Now | |
DISTI #
71787758
|
RS | Power Supply, AC-DC, LED Driver, 160W, 36V@4.4A, 90-305V In | MEAN WELL HBG-160-36DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$71.4300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.8100 | Buy Now | ||
Onlinecomponents.com | - Const Curr/Volt - 158.4W - Dim: 4,400mA (4.4 A) - Dim: 36 Vdc @ DALI -- RoHS: Compliant | 0 |
|
$59.8000 / $67.6000 | Buy Now | ||
DISTI #
HBG-160-36DA
|
TME | Power supply: switching, Communication: DALI, LED, 158.4W, 36VDC Min Qty: 1 | 1 |
|
$59.8000 / $67.6000 | Buy Now | |
DISTI #
000000000005945058
|
Sager | LED Power Supplies 158.4W 36V 4.4A CC+CV IP67 DALI Min Qty: 1 | 0 |
|
$59.8000 / $67.6000 | Buy Now | |
Master Electronics | - Const Curr/Volt - 158.4W - Dim: 4,400mA (4.4 A) - Dim: 36 Vdc @ DALI -- RoHS: Compliant | 0 |
|
$59.8000 / $67.6000 | Buy Now |
CAD Models for HBG-160-36DA by Mean Well
Part Data Attributes for HBG-160-36DA by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|