Part Details for HBG-160-60 by Mean Well
Overview of HBG-160-60 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for HBG-160-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0160
|
Newark | Led Driver, Const Current/Voltage, 156W Rohs Compliant: Yes |Mean Well HBG-160-60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.5700 | Buy Now |
DISTI #
1866-2186-ND
|
DigiKey | LED DRVR CC/CV AC/DC 36-60V 2.6A Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$62.2160 / $68.0500 | Buy Now |
DISTI #
HBG-160-60
|
Avnet Americas | LED DRVR Module 1-CH IP67 60V 2.6A - Boxed Product (Development Kits) (Alt: HBG-160-60) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$53.9000 / $61.0000 | Buy Now |
DISTI #
709-HBG-160-60
|
Mouser Electronics | LED Power Supplies 156W 60V 2.6A IP67 with Cable RoHS: Compliant | 5 |
|
$62.2100 / $68.0500 | Buy Now |
DISTI #
71787755
|
RS | Power Supply, AC-DC, LED Driver, 160W, 60V@2.6A, 90-305V In | MEAN WELL HBG-160-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.7300 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr/Volt - 156W - Fixed: 60 Vdc @ 2,600mA - Dim: No RoHS: Compliant | 0 |
|
$53.9000 / $61.0000 | Buy Now |
DISTI #
HBG-160-60
|
TME | Power supply: switched-mode, LED, 156W, 60VDC, 2.6A, 90÷305VAC Min Qty: 1 | 3 |
|
$53.9000 / $61.0000 | Buy Now |
|
Master Electronics | AC/DC LED Power Sply - Const Curr/Volt - 156W - Fixed: 60 Vdc @ 2,600mA - Dim: No RoHS: Compliant | 0 |
|
$53.9000 / $61.0000 | Buy Now |
Part Details for HBG-160-60
HBG-160-60 CAD Models
HBG-160-60 Part Data Attributes:
|
HBG-160-60
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-160-60
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |