Part Details for HBG-160-60A by Mean Well
Overview of HBG-160-60A by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for HBG-160-60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4517
|
Newark | Led Driv, Constant Current/Volt, 156W, Power Supply Applications:-, Output Power Max:156W, Output Voltage Max:60V, Output Current:2.6A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305Vrohs Compliant: Yes |Mean Well HBG-160-60A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$74.5500 | Buy Now |
DISTI #
1866-2187-ND
|
DigiKey | LED DRVR CC/CV AC/DC 36-60V 2.6A Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$62.2160 / $68.0500 | Buy Now |
DISTI #
HBG-160-60A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HBG-160-60A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$53.9000 / $61.0000 | Buy Now |
DISTI #
709-HBG-160-60A
|
Mouser Electronics | LED Power Supplies 156W 60V 2.6A IP65 CC adj by pot. RoHS: Compliant | 1 |
|
$62.2100 / $68.0500 | Buy Now |
DISTI #
V99:2348_06831339
|
Arrow Electronics | AC/DC LED Power Supply 156W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1801 | Americas - 12 |
|
$5.2603 / $61.0000 | Buy Now |
DISTI #
70387421
|
RS | Power Supply, AC-DC,60V,2.6A,100-305V In, Sealed, Stud, LED Driver, HBG-160 Series | MEAN WELL HBG-160-60A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$68.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.7300 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 156W - Adj: 60 Vdc @ 2,600mA - Dim: No RoHS: Compliant |
121 In Stock |
|
$53.9000 / $61.0000 | Buy Now |
DISTI #
76471466
|
Verical | AC/DC LED Power Supply 156W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1814 | Americas - 117 |
|
$68.4837 / $76.5370 | Buy Now |
DISTI #
38535758
|
Verical | AC/DC LED Power Supply 156W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1801 | Americas - 12 |
|
$53.9000 / $61.0000 | Buy Now |
Part Details for HBG-160-60A
HBG-160-60A CAD Models
HBG-160-60A Part Data Attributes:
|
HBG-160-60A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-160-60A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |