Part Details for HBG-200-60DA by Mean Well
Overview of HBG-200-60DA by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for HBG-200-60DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HBG-200-60DA-ND
|
DigiKey | LED DRIVER CC 200W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$65.8924 / $76.2500 | Buy Now |
DISTI #
HBG-200-60DA
|
Avnet Americas | LED DRVR Module 3.3A 1-CH 60V 198W Lead Wire - Boxed Product (Development Kits) (Alt: HBG-200-60DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$65.2000 / $73.7000 | Buy Now |
DISTI #
709-HBG-200-60DA
|
Mouser Electronics | LED Power Supplies 198W 60V 3.3A DALI CC+CV RoHS: Compliant | 0 |
|
$66.5800 / $76.2500 | Order Now |
DISTI #
71099793
|
RS | Power Supply, LED Driver, Circular, 198W, 60V@3.3A, 90-306V In, DALI Cont | MEAN WELL HBG-200-60DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$74.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$78.3400 | Buy Now |
|
Onlinecomponents.com | - Const Curr/Volt - 198W - Dim: 3,300mA (3.3 A) - Dim: 60 Vdc @ No -- | 0 |
|
$65.2000 / $73.7000 | Buy Now |
DISTI #
HBG-200-60DA
|
Avnet Americas | LED DRVR Module 3.3A 1-CH 60V 198W Lead Wire - Boxed Product (Development Kits) (Alt: HBG-200-60DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$65.2000 / $73.7000 | Buy Now |
DISTI #
HBG-200-60DA
|
TME | Power supply: switched-mode, Communication: DALI, LED, 198W, 60VDC Min Qty: 1 | 0 |
|
$65.2000 / $73.7000 | RFQ |
DISTI #
000000000005945076
|
Sager | LED Power Supplies 198W 60V 3.3A DALI CC+CV Min Qty: 1 | 0 |
|
$65.1800 / $73.7200 | Buy Now |
DISTI #
3481605
|
Farnell | LED DRIVER, CONSTANT CURRENT/VOLT, 198W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$75.6760 | Buy Now |
Part Details for HBG-200-60DA
HBG-200-60DA CAD Models
HBG-200-60DA Part Data Attributes:
|
HBG-200-60DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-200-60DA
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |