Part Details for HBG-240P-36B by Mean Well
Overview of HBG-240P-36B by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBG-240P-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2217-ND
|
DigiKey | LED DVR CC/CV ACDC 21.6-36V 6.7A Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$65.7712 / $71.9400 | Buy Now |
DISTI #
HBG-240P-36B
|
Avnet Americas | LED DRVR Module 1-CH PWM 36V 6.7A - Boxed Product (Development Kits) (Alt: HBG-240P-36B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$57.0000 / $64.4000 | Buy Now |
DISTI #
709-HBG240P-36B
|
Mouser Electronics | LED Power Supplies 241.2W 36V 6.7A CV+CC adj by cable RoHS: Compliant | 3 |
|
$65.7700 / $71.9400 | Buy Now |
DISTI #
V99:2348_16274620
|
Arrow Electronics | AC/DC LED Power Supply 241.2W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1622 | Americas - 4 |
|
$57.0000 / $64.4000 | Buy Now |
DISTI #
75075762
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 240W, 36Vout, HBG-240 | MEAN WELL HBG-240P-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$58.7600 / $65.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 241W - Fixd: 36 Vdc @ 6,700mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$57.0000 / $64.4000 | Buy Now |
DISTI #
HBG-240P-36B
|
Avnet Americas | LED DRVR Module 1-CH PWM 36V 6.7A - Boxed Product (Development Kits) (Alt: HBG-240P-36B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$57.0000 / $64.4000 | Buy Now |
DISTI #
HBG-240P-36B
|
TME | Power supply: switched-mode, LED, 241.2W, 21.6÷36VDC, 6700mA, IP00 Min Qty: 1 | 12 |
|
$57.0000 / $64.4000 | Buy Now |
DISTI #
000000000005520777
|
Sager | LED Power Supplies 241.2W 36V 6.7A CV+CC adj by cable Min Qty: 1 | 0 |
|
$56.9500 / $64.4100 | Buy Now |
Part Details for HBG-240P-36B
HBG-240P-36B CAD Models
HBG-240P-36B Part Data Attributes:
|
HBG-240P-36B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-240P-36B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |