Part Details for HBG1010A by Essentra Components
Overview of HBG1010A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBG1010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-HBG1010A
|
Mouser Electronics | Mounting Hardware SNAP ON BASE CAP:EEA GRAY RoHS: Compliant | 0 |
|
$0.1820 / $0.1970 | Order Now |
DISTI #
72927234
|
RS | Bolt Protection Cap, .313" Bolt Size, Grey PE | Essentra Components HBG1010A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2220 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1459 | Buy Now |
|
Onlinecomponents.com | Bolt Protection Cap - Compatible Bolt Size - 8 mm (0.313 in) - Distance Across Flats - 19.1 mm (0.750 in) - Push-Fit - Gray RoHS: Compliant | 0 |
|
$0.1501 / $0.2188 | Buy Now |