Part Details for HBGC-300-H-AB by Mean Well
Overview of HBGC-300-H-AB by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HBGC-300-H-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5552-ND
|
DigiKey | 300W CONSTANT POWER MODE LED DRI Min Qty: 1 Lead time: 12 Weeks Container: Box |
39 In Stock |
|
$94.1000 / $106.5600 | Buy Now |
DISTI #
HBGC-300-H-AB
|
Avnet Americas | LED Driver Module 0-10V/PWM/Resistance 2.6A to 8.67A 1-CH 29V to 58V 301.6W Wire Leaded - Boxed Product (Development Kits) (Alt: HBGC-300-H-AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$94.1000 / $106.4000 | Buy Now |
DISTI #
709-HBGC-300-H-AB
|
Mouser Electronics | LED Power Supplies 301.6W 29-58V 5600mA CP 3in1 dim RoHS: Compliant | 3 |
|
$96.0000 / $106.5600 | Buy Now |
DISTI #
V99:2348_21885733
|
Arrow Electronics | AC/DC LED Power Supply 301.6W Single 7-Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 | Americas - 5 |
|
$94.1000 / $106.4000 | Buy Now |
DISTI #
71354302
|
RS | Power Supply, LED Driver, Constant, 301.6W, 29-58V, 5200-8670mA | MEAN WELL HBGC-300-H-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$108.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$112.9200 | Buy Now |
|
Onlinecomponents.com | 300W Constant Power LED Driver - 2600 to 8670mA / 29 to 58V - Io Pot Adjustment - 3 Way Dimming Function | 0 |
|
$94.1000 / $106.4000 | Buy Now |
DISTI #
41976113
|
Verical | AC/DC LED Power Supply 301.6W Single 7-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1823 | Americas - 5 |
|
$94.1000 / $106.4000 | Buy Now |
DISTI #
HBGC-300-H-AB
|
Avnet Americas | LED Driver Module 0-10V/PWM/Resistance 2.6A to 8.67A 1-CH 29V to 58V 301.6W Wire Leaded - Boxed Product (Development Kits) (Alt: HBGC-300-H-AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$94.1000 / $106.4000 | Buy Now |
DISTI #
HBGC-300-H-AB
|
TME | Power supply: switched-mode, LED, 301.6W, 29÷58VDC, 2600÷8670mA Min Qty: 1 | 0 |
|
$94.1000 / $106.4000 | RFQ |
Part Details for HBGC-300-H-AB
HBGC-300-H-AB CAD Models
HBGC-300-H-AB Part Data Attributes:
|
HBGC-300-H-AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBGC-300-H-AB
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |