There are no models available for this part yet.
Overview of HBGC-300-H-DA by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HBGC-300-H-DA by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
709-HBGC-300-H-DA
|
Mouser Electronics | LED Power Supplies 301.6W 29-58V 5600mA CP DALI RoHS: Compliant | 0 |
|
$82.4900 / $99.9900 | Order Now | |
Onlinecomponents.com | 300W Constant Power LED Driver - 2600 to 8670mA / 29 to 58V - DALI Control Function RoHS: Compliant | 0 |
|
$94.7200 / $111.0600 | Buy Now | ||
Master Electronics | 300W Constant Power LED Driver - 2600 to 8670mA / 29 to 58V - DALI Control Function RoHS: Compliant | 0 |
|
$94.7200 / $111.0600 | Buy Now |