There are no models available for this part yet.
Overview of HBGC-300-L-AB by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for HBGC-300-L-AB by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-5546-ND
|
DigiKey | 300W CONSTANT POWER MODE LED DRI Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$94.1000 / $106.4000 | Buy Now | |
DISTI #
HBGC-300-L-AB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HBGC-300-L-AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$94.1000 / $106.4000 | Buy Now | |
DISTI #
709-HBGC-300-L-AB
|
Mouser Electronics | LED Power Supplies 301.6W 116-232V 1400mA CP 3in1 dim RoHS: Compliant | 2 |
|
$96.9000 / $106.5600 | Buy Now | |
DISTI #
71354304
|
RS | Power Supply, LED Driver, Constant, 301.6W, 116-232V, 1300-2170mA | MEAN WELL HBGC-300-L-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$108.0900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$112.9200 | Buy Now | ||
Onlinecomponents.com | 300W Constant Power LED Driver - 650 to 2170mA / 116 to 232V - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 5 Factory Stock |
|
$94.1000 / $106.4000 | Buy Now | ||
DISTI #
HBGC-300-L-AB
|
TME | Power supply: switching, LED, 301.6W, 116÷232VDC, 650÷2170mA, IP67 Min Qty: 1 | 0 |
|
$94.1000 / $106.4000 | RFQ | |
DISTI #
000000000005775289
|
Sager | LED Power Supplies 301.6W 116-232V 1400mA CP 3in1 dim Min Qty: 1 | 0 |
|
$94.1000 / $106.4000 | Buy Now | |
DISTI #
C1S521900119673
|
Chip1Stop | LED Power Supplies RoHS: Compliant | 3 |
|
$38.3000 | Buy Now | |
Master Electronics | 300W Constant Power LED Driver - 650 to 2170mA / 116 to 232V - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 5 Factory Stock |
|
$94.1000 / $106.4000 | Buy Now |
CAD Models for HBGC-300-L-AB by Mean Well
Part Data Attributes for HBGC-300-L-AB by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|