There are no models available for this part yet.
Overview of HBL1372 by Hubbell Wiring Device-Kellems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HBL1372 by Hubbell Wiring Device-Kellems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK7407
|
Newark | Sw Disconnector, 2P, 30A, 600Vac, Smd, No. Of Poles:2 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:30A, Ip/Nema Rating:Nema 1, Switch Disconnector Terminal Style:Box Terminal, Product Range:Circuit-Lock Series Rohs Compliant: Yes |Hubbell Wiring Devices HBL1372 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$80.9200 / $111.9200 | Buy Now | |
DISTI #
000000000006369031
|
Sager | 30A 600V 2 POLE DISC SW W/NEMA 1 Min Qty: 1 | 0 |
|
$73.0100 / $80.7500 | Buy Now |