Part Details for HBL1379D by Hubbell Wiring Device-Kellems
Overview of HBL1379D by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL1379D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K4678
|
Newark | Switch, Disconnect, 30A, 3Pole, No. Of Poles:3 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:30A, Ip/Nema Rating:Nema 1, Switch Disconnector Terminal Style:Screw, Switch Disconnector Mountng Type:Front Mount Rohs Compliant: No |Hubbell Wiring Devices HBL1379D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.8100 / $241.0200 | Buy Now |
DISTI #
000000000001601733
|
Sager | Hubbell | 0 |
|
Buy Now |