Part Details for HBL1389 by Hubbell Wiring Device-Kellems
Overview of HBL1389 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL1389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7409
|
Newark | Sw Disconnector, 3P, 30A, 600Vac, Smd, No. Of Poles:3 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:30A, Ip/Nema Rating:Nema 1, Switch Disconnector Terminal Style:Box Terminal, Product Range:Circuit-Lock Series Rohs Compliant: Yes |Hubbell Wiring Devices HBL1389 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$155.9000 / $215.6400 | Buy Now |
DISTI #
000000000006369033
|
Sager | 30A 600V 3 POLE DISC SW W/NEMA 1 PLAS Min Qty: 1 | 0 |
|
$140.6700 / $155.5800 | Buy Now |