Part Details for HBL13R12D by Hubbell Premise Wiring
Overview of HBL13R12D by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL13R12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70755955
|
RS | Circuit-Lock Manual Motor Controllers & Disconnects, 2 Pole, 30A 600V AC, Discon | Hubbell Wiring Device-Kellems HBL13R12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$98.4800 / $123.1000 | Buy Now |
|
Onlinecomponents.com | 30A 600V 2P FLIP LID 3R BOX W/SW | 0 |
|
$90.7300 / $115.0500 | Buy Now |