Part Details for HBL14W47 by Hubbell Premise Wiring
Overview of HBL14W47 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL14W47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ELASTOGRIP W/T PLUG, 15A 125V, 5-15P RoHS: Compliant |
212 In Stock |
|
$35.4600 / $50.8100 | Buy Now |
|
Master Electronics | ELASTOGRIP W/T PLUG, 15A 125V, 5-15P RoHS: Compliant |
212 In Stock |
|
$35.4600 / $50.8100 | Buy Now |