Part Details for HBL15W33A by Hubbell Wiring Device-Kellems
Overview of HBL15W33A by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL15W33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4778
|
Newark | Str Blade Rcpt, Nema 5-20R, 20A, 125V, Connector Type:Power Entry, Current Rating:20A, Connector Colour:Yellow, Connector Body Material:Tpe (Thermoplastic Elastomer) Body, Voltage Rating Vac:125V, Product Range:-, Gender:Receptacle Rohs Compliant: Yes |Hubbell Wiring Devices HBL15W33A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6900 / $77.2900 | Buy Now |
DISTI #
000000000005596121
|
Sager | CONN, W/TIGHT, 5-20R, 20A, 125V Min Qty: 1 | 0 |
|
$50.8500 / $56.2500 | Buy Now |
Part Details for HBL15W33A
HBL15W33A CAD Models
HBL15W33A Part Data Attributes
|
HBL15W33A
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL15W33A
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | NEMA, UL | |
Body Depth | 4.42 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Mains Connector Rating | 20A, 125V | |
Mounting Type | CABLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | ANSI; CSA | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |