Part Details for HBL4200PS2W by Hubbell Premise Wiring
Overview of HBL4200PS2W by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL4200PS2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71121408
|
RS | Connector, Pin and Sleeve, Insulgrip, HD, Female Plug, 200A, 600VAC, 3-P, 4W | Hubbell Wiring Device-Kellems HBL4200PS2W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,621.2700 | Buy Now |
|
Onlinecomponents.com | PS, INS, PLUG, 3P4W, 200A 600V, S2 RoHS: Compliant | 0 |
|
$1,321.5200 / $1,396.6800 | Buy Now |