Part Details for HBL4200RS2W by Hubbell Premise Wiring
Overview of HBL4200RS2W by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL4200RS2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71121407
|
RS | Insulgrip Pin and Sleeve, Industrial Grade, Female, Recept, 200A AC, 3P 4W, Gray | Hubbell Wiring Device-Kellems HBL4200RS2W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2,071.2200 | Buy Now |
|
Onlinecomponents.com | PS, INS, RECEPT, 3P4W, 200A 600V, S2 | 0 |
|
$1,303.2500 / $1,401.2800 | Buy Now |