Part Details for HBL5200CS1W by Hubbell Premise Wiring
Overview of HBL5200CS1W by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5200CS1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71982119
|
RS | PS, Ins, Connector, 4P5W, 200A 600V, S1 | Hubbell Wiring Device-Kellems HBL5200CS1W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,011.3400 | RFQ |
|
Onlinecomponents.com | Insulgrip Pin and Sleeve Connector - Industrial Grade - Female - 200A 600V AC - 4-Pole 5-Wire Grounding - Terminal Screws - Gray/Black - Watertight. RoHS: Compliant |
2 In Stock |
|
$2,056.0000 / $2,087.4100 | Buy Now |
DISTI #
64038143
|
Verical | Conn Power RCP 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 2 |
|
$2,672.8000 / $2,713.6330 | Buy Now |
|
Master Electronics | Insulgrip Pin and Sleeve Connector - Industrial Grade - Female - 200A 600V AC - 4-Pole 5-Wire Grounding - Terminal Screws - Gray/Black - Watertight. RoHS: Compliant |
2 In Stock |
|
$2,056.0000 / $2,087.4100 | Buy Now |