HBL5200PS1W
Description: Connector Accessory,

Overview of HBL5200PS1W by Hubbell Wiring Device-Kellems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HBL5200PS1W by Hubbell Wiring Device-Kellems

Part # Manufacturer Description Stock Price Buy
DISTI # 88H7513
Newark Power Entry Connector, Plug, 4P5W, 200A 600Vac 250Vdc, Current Rating:200A, Voltage Rating Vac:600V, Connector Mounting:Cable Mount, Electrical Connector Gender:Plug, Pin Configuration:4P+E/4P5W, Connector Colour:Grey, Gender:Plug Rohs Compliant: Yes |Hubbell Wiring Devices HBL5200PS1W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2,143.0300
  • 5 $1,941.2200
  • 10 $1,777.8500
  • 25 $1,643.3100
  • 50 $1,537.6000
$1,537.6000 / $2,143.0300 Buy Now
DISTI # 000000000000773124
Sager PS, INS, PLUG, 4P5W, 200A 600V, S1 0
Buy Now

CAD Models for HBL5200PS1W by Hubbell Wiring Device-Kellems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HBL5200PS1W by Hubbell Wiring Device-Kellems

HBL5200PS1W
Hubbell Wiring Device-Kellems
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUBBELL INC
Reach Compliance Code
unknown
Connector Support Type
CONNECTOR ACCESSORY
Want to compare parts?
  1. HBL5200PS1W
    Hubbell Wiring Device-Kellems
    Connector Accessory,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HBL5200PS1W by Hubbell Wiring Device-Kellems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HBL5200PS1W by Hubbell Wiring Device-Kellems

Select Manufacturer
Which Manufacturer of HBL5200PS1W would you like to use for your alert(s)?
  • Please alert me when HBL5200PS1W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HBL5200PS1W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HBL5200PS1W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HBL5200PS1W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HBL5200PS1W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HBL5200PS1W by Hubbell Wiring Device-Kellems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: