Part Details for HBL5200RS1W by Hubbell Wiring Device-Kellems
Overview of HBL5200RS1W by Hubbell Wiring Device-Kellems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5200RS1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C5489
|
Newark | Current Rating:200A, Voltage Rating Vac:600V, Connector Mounting:Panel Mount, Electrical Connector Gender:Outlet, Pin Configuration:4P+E/4P5W, Connector Colour:Grey, Ip Rating:Ip66, Product Range:Watertight Insulgrip Rohs Compliant: Yes |Hubbell Wiring Devices HBL5200RS1W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,512.0000 / $2,107.3500 | Buy Now |