Part Details for HBL6023 by Hubbell Wiring Device-Kellems
Overview of HBL6023 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL6023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B2629
|
Newark | Sealing Boot, For Use With:Hubbell 15A, 2 And 3 Wire Connectors, Product Range:-, Colour:Black Rohs Compliant: Yes |Hubbell Wiring Devices HBL6023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0500 / $35.0800 | Buy Now |
DISTI #
HUBHBL6023
|
Heilind Electronics | W/PROOF DEVICE BOOT, BK, 15A SB, SHORT, 78358575243 | Americas - 26 in Stock |
|
$18.5156 / $23.7000 | Buy Now |
DISTI #
HUBHBL6023
|
Interstate Connecting Components | W/PROOF DEVICE BOOT, BK, 15A SB, SHORT, 78358575243 | 6 |
|
$18.5156 / $23.7000 | Buy Now |
DISTI #
000000000000032248
|
Sager | W/PROOF DEVICE BOOT, BK, 15A SB, SHORT Min Qty: 1 | 0 |
|
$17.8500 / $21.0200 | Buy Now |
Part Details for HBL6023
HBL6023 CAD Models
HBL6023 Part Data Attributes
|
HBL6023
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL6023
Hubbell Wiring Device-Kellems
Power Outlet Strip; For Use With:Boot For 15A, 2 and 3 Wire Plugs and Connectors; Color:red; Mounting Type:Cable RoHS Compliant: No
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY |