Part Details for HBL6PPS by Hubbell Premise Wiring
Overview of HBL6PPS by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL6PPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528562
|
RS | Straight Blade , Plug Strip, 6 Receptacles, Plastic Body, 6FT Cord, Office White | Hubbell Wiring Device-Kellems HBL6PPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$35.7100 / $41.2800 | Buy Now |
|
Onlinecomponents.com | Plug Strip - 6 Recepticles - 6' Cord - 11.2"(284.5mm)x 2.36"(59.9mm)x 1.85"(47.0mm) | 0 |
|
$25.5300 / $33.8000 | Buy Now |