Part Details for HBL9420 by Hubbell Premise Wiring
Overview of HBL9420 by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL9420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70239281
|
RS | Weatherproof Cover AC FS/FD Straight Blade 2.13 Diameter Gray | Hubbell Wiring Device-Kellems HBL9420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$99.6800 / $108.3500 | Buy Now |
|
Onlinecomponents.com | W/PROOF COV, 2.093", CAST ALU RoHS: Compliant |
6 In Stock |
|
$76.0900 / $127.4700 | Buy Now |
|
Master Electronics | W/PROOF COV, 2.093", CAST ALU RoHS: Compliant |
6 In Stock |
|
$76.0900 / $127.4700 | Buy Now |