Part Details for HBLFCAPGN by Hubbell Wiring Device-Kellems
Overview of HBLFCAPGN by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBLFCAPGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C4761
|
Newark | Protective Cap, Plastic, Accessory Type:Dust Cap, For Use With:Hubbell 300 And 400 Amp Female Single Pole Connectors, Connector Body Material:Thermoplastic Body, Product Range:-, Colour:Green, Enclosure Material:Plastic Rohs Compliant: Yes |Hubbell Wiring Devices HBLFCAPGN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6600 / $39.4700 | Buy Now |
DISTI #
000000000000373056
|
Sager | SINGLEPOLE, FEM CAP, GREEN Min Qty: 1 | 0 |
|
$30.8100 / $36.2800 | Buy Now |
Part Details for HBLFCAPGN
HBLFCAPGN CAD Models
HBLFCAPGN Part Data Attributes
|
HBLFCAPGN
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBLFCAPGN
Hubbell Wiring Device-Kellems
Connector Dust Cap; For Use With:Hubbell 300 and 400 Amp Female Single Pole Connectors; Color:Green; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Operating Voltage VAC Max:600VAC; Operating Voltage VDC Max:250VDC RoHS Compliant: No
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY |