There are no models available for this part yet.
Overview of HBLS0603-18NJ by Hongxinwei Electronics Co,.Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-18NJLB | Coilcraft Inc | General Purpose Inductor, 0.018uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-18NJLC | Coilcraft Inc | General Purpose Inductor, 0.018uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-18NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Price & Stock for HBLS0603-18NJ by Hongxinwei Electronics Co,.Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 140mA 18nH 5% 1 0201 Inductors (SMD) ROHS | 3573 |
|
$0.0014 / $0.0029 | Buy Now |