There are no models available for this part yet.
Overview of HBLS0603-1N2S by Hongxinwei Electronics Co,.Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R81PA8101N2STLF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric series-8-row receptacle Module Type D with 176 signal pins | |
HM2R88PA8101N2STLF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric series-8-row receptacle Module Type E with 200 signal pins | |
HM2R01PA5101N2STLF | Amphenol Communications Solutions | Millipacs® R/A Receptacles, Backplane Connectors, 2mm Hard Metric Series 5+2 Row Right Angle, Press-Fit, Receptacle, Type A, without shield, with peg and 110 Signal Pins . |
Price & Stock for HBLS0603-1N2S by Hongxinwei Electronics Co,.Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 420mA 1.2nH 120m 0201 Inductors (SMD) ROHS | 13698 |
|
$0.0014 / $0.0028 | Buy Now |