Part Details for HBLS0603-7N5J by Hongxinwei Electronics Co,.Ltd
Overview of HBLS0603-7N5J by Hongxinwei Electronics Co,.Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBLS0603-7N5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200mA 7.5nH 5% 500m 0201 Inductors (SMD) ROHS | 13400 |
|
$0.0012 / $0.0023 | Buy Now |