Part Details for HBLS1005-R27J by Hongxinwei Electronics Co,.Ltd
Overview of HBLS1005-R27J by Hongxinwei Electronics Co,.Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR27J0HD | Murata Manufacturing Co Ltd | Fixed IND 270nH 750mA POWRTRN |
Price & Stock for HBLS1005-R27J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mA 270nH 5% 4.5 0402 Inductors (SMD) ROHS | 833 |
|
$0.0030 / $0.0061 | Buy Now |