Part Details for HBLS1608-1N2S by Hongxinwei Electronics Co,.Ltd
Overview of HBLS1608-1N2S by Hongxinwei Electronics Co,.Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R81PA8101N2STLF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric series-8-row receptacle Module Type D with 176 signal pins | |
HM2R88PA8101N2STLF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric series-8-row receptacle Module Type E with 200 signal pins | |
HM2R01PA5101N2STLF | Amphenol Communications Solutions | Millipacs® R/A Receptacles, Backplane Connectors, 2mm Hard Metric Series 5+2 Row Right Angle, Press-Fit, Receptacle, Type A, without shield, with peg and 110 Signal Pins . |
Price & Stock for HBLS1608-1N2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500mA 1.2nH 50m 0603 Inductors (SMD) ROHS | 1513 |
|
$0.0035 / $0.0073 | Buy Now |