Part Details for HBLS2012-1N0S by Hongxinwei Electronics Co,.Ltd
Overview of HBLS2012-1N0S by Hongxinwei Electronics Co,.Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBLS2012-1N0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 600mA 1nH 100m 0805 Inductors (SMD) ROHS | 3300 |
|
$0.0059 / $0.0112 | Buy Now |