Part Details for HBLS430C7WC by Hubbell Premise Wiring
Overview of HBLS430C7WC by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBLS430C7WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73517982
|
RS | PS, CONN,3P4W,30A, MAX 600VAC,4X/69K, CNTRL | Hubbell Wiring Device-Kellems HBLS430C7WC Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$932.5400 | RFQ |
|
Onlinecomponents.com | 27 Factory Stock |
|
$764.6000 / $809.7900 | Buy Now | |
DISTI #
3801626
|
element14 Asia-Pacific | POWER ENTRY CONN, SKT, 3P4W, 30A, 600V RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$1,006.3766 / $1,082.5560 | Buy Now |
|
Master Electronics | 27 Factory Stock |
|
$764.6000 / $809.7900 | Buy Now |